
MMBTA13LT3G | |
|---|---|
DigiKey Part Number | MMBTA13LT3GOSTR-ND - Tape & Reel (TR) MMBTA13LT3GOSCT-ND - Cut Tape (CT) MMBTA13LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA13LT3G |
Description | TRANS NPN DARL 30V 0.3A SOT23-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA13LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,37900 Kč | 23,79 Kč |
| 100 | 1,47350 Kč | 147,35 Kč |
| 500 | 1,07312 Kč | 536,56 Kč |
| 1 000 | 0,94304 Kč | 943,04 Kč |
| 2 000 | 0,83295 Kč | 1 665,90 Kč |
| 5 000 | 0,71343 Kč | 3 567,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,63935 Kč | 6 393,50 Kč |
| 20 000 | 0,57696 Kč | 11 539,20 Kč |
| 30 000 | 0,54514 Kč | 16 354,20 Kč |
| 50 000 | 0,50936 Kč | 25 468,00 Kč |
| 70 000 | 0,48816 Kč | 34 171,20 Kč |
| 100 000 | 0,46756 Kč | 46 756,00 Kč |
| 250 000 | 0,42232 Kč | 105 580,00 Kč |
| 500 000 | 0,39732 Kč | 198 660,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

