
MMBT8099LT1G | |
|---|---|
DigiKey Part Number | MMBT8099LT1GOSTR-ND - Tape & Reel (TR) MMBT8099LT1GOSCT-ND - Cut Tape (CT) MMBT8099LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT8099LT1G |
Description | TRANS NPN 80V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 150MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT8099LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 1,91500 Kč | 191,50 Kč |
| 500 | 1,40392 Kč | 701,96 Kč |
| 1 000 | 1,23804 Kč | 1 238,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02652 Kč | 3 079,56 Kč |
| 6 000 | 0,91975 Kč | 5 518,50 Kč |
| 9 000 | 0,86526 Kč | 7 787,34 Kč |
| 15 000 | 0,80399 Kč | 12 059,85 Kč |
| 21 000 | 0,76767 Kč | 16 121,07 Kč |
| 30 000 | 0,73235 Kč | 21 970,50 Kč |
| 75 000 | 0,65479 Kč | 49 109,25 Kč |
| 150 000 | 0,60686 Kč | 91 029,00 Kč |
| 300 000 | 0,56957 Kč | 170 871,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










