Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 150 mW Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2222ATT3G

DigiKey Part Number
MMBT2222ATT3GOSTR-ND - Tape & Reel (TR)
MMBT2222ATT3GOSCT-ND - Cut Tape (CT)
MMBT2222ATT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2222ATT3G
Description
TRANS NPN 40V 0.6A SC75 SOT416
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 150 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
MMBT2222ATT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
150 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75, SOT-416
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 478
Factory Stock: 100 000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:10000
Tape & Reel (TR):10000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,93200 Kč19,32 Kč
1001,19270 Kč119,27 Kč
5000,86344 Kč431,72 Kč
1 0000,75656 Kč756,56 Kč
2 0000,66627 Kč1 332,54 Kč
5 0000,56812 Kč2 840,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,50723 Kč5 072,30 Kč
20 0000,45592 Kč9 118,40 Kč
30 0000,42975 Kč12 892,50 Kč
50 0000,40032 Kč20 016,00 Kč
70 0000,38288 Kč26 801,60 Kč
100 0000,36592 Kč36 592,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč