
MMBF5103 | |
|---|---|
DigiKey Part Number | MMBF5103TR-ND - Tape & Reel (TR) MMBF5103CT-ND - Cut Tape (CT) MMBF5103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF5103 |
Description | JFET N-CH 40V SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBF5103 Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 16pF @ 15V |
Manufacturer onsemi | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (V(BR)GSS) 40 V | Supplier Device Package SOT-23-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 10 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 1.2 V @ 1 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 4,52090 Kč | 452,09 Kč |
| 500 | 3,39622 Kč | 1 698,11 Kč |
| 1 000 | 3,03253 Kč | 3 032,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40182 Kč | 7 205,46 Kč |
| 6 000 | 2,18390 Kč | 13 103,40 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



