
MMBD6050LT3G | |
|---|---|
DigiKey Part Number | MMBD6050LT3GOSTR-ND - Tape & Reel (TR) MMBD6050LT3GOSCT-ND - Cut Tape (CT) MMBD6050LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD6050LT3G |
Description | DIODE STANDARD 70V 200MA SOT233 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD6050LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 100 | 1,07510 Kč | 107,51 Kč |
| 500 | 0,77734 Kč | 388,67 Kč |
| 1 000 | 0,62616 Kč | 626,16 Kč |
| 2 000 | 0,59540 Kč | 1 190,80 Kč |
| 5 000 | 0,50895 Kč | 2 544,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,29691 Kč | 2 969,10 Kč |
| 20 000 | 0,29397 Kč | 5 879,40 Kč |
| 30 000 | 0,29122 Kč | 8 736,60 Kč |
| 50 000 | 0,27029 Kč | 13 514,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









