
MMBD354LT1G | |
|---|---|
DigiKey Part Number | MMBD354LT1GOSTR-ND - Tape & Reel (TR) MMBD354LT1GOSCT-ND - Cut Tape (CT) MMBD354LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD354LT1G |
Description | DIODE SCHOTTKY 7V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Common Cathode 7V 225 mW SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD354LT1G Models |
Category | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Manufacturer onsemi | Power Dissipation (Max) 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Schottky - 1 Pair Common Cathode | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Peak Reverse (Max) 7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,20880 Kč | 55,22 Kč |
| 100 | 1,87510 Kč | 187,51 Kč |
| 250 | 1,71596 Kč | 428,99 Kč |
| 500 | 1,62020 Kč | 810,10 Kč |
| 1 000 | 1,54167 Kč | 1 541,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41618 Kč | 4 248,54 Kč |
| 6 000 | 1,36956 Kč | 8 217,36 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |




