
MMBD353LT1G | |
|---|---|
DigiKey Part Number | MMBD353LT1GOSTR-ND - Tape & Reel (TR) MMBD353LT1GOSCT-ND - Cut Tape (CT) MMBD353LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD353LT1G |
Description | DIODE SCHOTTKY 7V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 7V 225 mW SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD353LT1G Models |
Category | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Manufacturer onsemi | Power Dissipation (Max) 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Schottky - 1 Pair Series Connection | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Peak Reverse (Max) 7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 25 | 1,25160 Kč | 31,29 Kč |
| 100 | 1,04990 Kč | 104,99 Kč |
| 250 | 0,95416 Kč | 238,54 Kč |
| 500 | 0,89620 Kč | 448,10 Kč |
| 1 000 | 0,84874 Kč | 848,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77434 Kč | 2 323,02 Kč |
| 6 000 | 0,74609 Kč | 4 476,54 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

