
MMBD301LT3G | |
|---|---|
DigiKey Part Number | MMBD301LT3GOSTR-ND - Tape & Reel (TR) MMBD301LT3GOSCT-ND - Cut Tape (CT) MMBD301LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD301LT3G |
Description | DIODE SCHOTTKY 30V 200MW SOT23-3 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 30V 200 mW SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD301LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Capacitance @ Vr, F | 1.5pF @ 15V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 1,04160 Kč | 26,04 Kč |
| 100 | 0,86720 Kč | 86,72 Kč |
| 250 | 0,78616 Kč | 196,54 Kč |
| 500 | 0,73744 Kč | 368,72 Kč |
| 1 000 | 0,69713 Kč | 697,13 Kč |
| 2 500 | 0,65463 Kč | 1 636,58 Kč |
| 5 000 | 0,62893 Kč | 3 144,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,59588 Kč | 5 958,80 Kč |
| 20 000 | 0,57882 Kč | 11 576,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


