
MMBD1504A | |
|---|---|
DigiKey Part Number | MMBD1504ATR-ND - Tape & Reel (TR) MMBD1504ACT-ND - Cut Tape (CT) MMBD1504ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD1504A |
Description | DIODE ARR GP 200V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 180 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 15000 |
| Tape & Reel (TR): | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,75120 Kč | 175,12 Kč |
| 500 | 1,58198 Kč | 790,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33043 Kč | 3 991,29 Kč |
| 6 000 | 1,27668 Kč | 7 660,08 Kč |
| 9 000 | 1,27465 Kč | 11 471,85 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |






