MMBD1401ALT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD1404A

DigiKey Part Number
MMBD1404ATR-ND - Tape & Reel (TR)
MMBD1404ACT-ND - Cut Tape (CT)
MMBD1404ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD1404A
Description
DIODE ARR GP 175V 200MA SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 175 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD1404A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
175 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 175 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 408
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,31600 Kč23,16 Kč
1001,99340 Kč199,34 Kč
5001,76652 Kč883,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,14807 Kč3 444,21 Kč
6 0000,98935 Kč5 936,10 Kč
9 0000,98002 Kč8 820,18 Kč
15 0000,97433 Kč14 614,95 Kč
75 0000,97184 Kč72 888,00 Kč
150 0000,90663 Kč135 994,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč