
MMBD1403ALT1G | |
|---|---|
DigiKey Part Number | 488-MMBD1403ALT1GTR-ND - Tape & Reel (TR) 488-MMBD1403ALT1GCT-ND - Cut Tape (CT) 488-MMBD1403ALT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD1403ALT1G |
Description | DIODE ARRAY GP 250V 200MA SOT23 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Diode Array Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 2,59120 Kč | 259,12 Kč |
| 500 | 1,91082 Kč | 955,41 Kč |
| 1 000 | 1,69097 Kč | 1 690,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30601 Kč | 3 918,03 Kč |
| 6 000 | 1,17494 Kč | 7 049,64 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

