Diode Array Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD1403ALT1G

DigiKey Part Number
488-MMBD1403ALT1GTR-ND - Tape & Reel (TR)
488-MMBD1403ALT1GCT-ND - Cut Tape (CT)
488-MMBD1403ALT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD1403ALT1G
Description
DIODE ARRAY GP 250V 200MA SOT23
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Diode Array Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 402
Factory Stock: 21 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,15800 Kč41,58 Kč
1002,59120 Kč259,12 Kč
5001,91082 Kč955,41 Kč
1 0001,69097 Kč1 690,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,30601 Kč3 918,03 Kč
6 0001,17494 Kč7 049,64 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč