
MMBD1403 | |
|---|---|
DigiKey Part Number | MMBD1403TR-ND - Tape & Reel (TR) MMBD1403CT-ND - Cut Tape (CT) MMBD1403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD1403 |
Description | DIODE ARR GP 200V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD1403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 175 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 2,38750 Kč | 238,75 Kč |
| 500 | 1,75712 Kč | 878,56 Kč |
| 1 000 | 1,55301 Kč | 1 553,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19682 Kč | 3 590,46 Kč |
| 6 000 | 1,07510 Kč | 6 450,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

