Diode Array 1 Pair Series Connection 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD1403

DigiKey Part Number
MMBD1403TR-ND - Tape & Reel (TR)
MMBD1403CT-ND - Cut Tape (CT)
MMBD1403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD1403
Description
DIODE ARR GP 200V 200MA SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD1403 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 175 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,82200 Kč38,22 Kč
1002,38750 Kč238,75 Kč
5001,75712 Kč878,56 Kč
1 0001,55301 Kč1 553,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,19682 Kč3 590,46 Kč
6 0001,07510 Kč6 450,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč