Diode 200 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD1401

DigiKey Part Number
MMBD1401TR-ND - Tape & Reel (TR)
MMBD1401CT-ND - Cut Tape (CT)
MMBD1401DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD1401
Description
DIODE STANDARD 200V 200MA SOT233
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD1401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 175 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 252
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,45200 Kč44,52 Kč
1002,78850 Kč278,85 Kč
5002,06116 Kč1 030,58 Kč
1 0001,82599 Kč1 825,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,41317 Kč4 239,51 Kč
6 0001,27307 Kč7 638,42 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč