
MM74HCT74MX | |
|---|---|
DigiKey Part Number | MM74HCT74MXTR-ND - Tape & Reel (TR) MM74HCT74MXCT-ND - Cut Tape (CT) MM74HCT74MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT74MX |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT74MX Models |
Category | Max Propagation Delay @ V, Max CL 35ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 4.8mA, 4.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 27 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,07360 Kč | 101,84 Kč |
| 100 | 3,50460 Kč | 350,46 Kč |
| 250 | 3,23284 Kč | 808,21 Kč |
| 500 | 3,06990 Kč | 1 534,95 Kč |
| 1 000 | 2,93552 Kč | 2 935,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,79366 Kč | 6 984,15 Kč |
| 5 000 | 2,70815 Kč | 13 540,75 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

