Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT574WMX

DigiKey Part Number
MM74HCT574WMXTR-ND - Tape & Reel (TR)
MM74HCT574WMXCT-ND - Cut Tape (CT)
MM74HCT574WMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HCT574WMX
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT574WMX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
30ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
7.2mA, 7.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
33 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT574ADWR2Gonsemi14 287488-MC74HCT574ADWR2GCT-ND13,86000 KčSimilar
CD74HCT574M96Texas Instruments2 745296-9292-1-ND16,80000 KčDirect
74HCT574D,653Nexperia USA Inc.3 9551727-2856-1-ND9,45000 KčSimilar
CD74HCT574MTexas Instruments348296-33162-5-ND27,30000 KčSimilar
CD74HCT574QM96G4Q1Texas Instruments10296-CD74HCT574QM96G4Q1CT-ND24,57000 KčSimilar
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1011,96900 Kč119,69 Kč
2510,77600 Kč269,40 Kč
1009,44910 Kč944,91 Kč
2508,81832 Kč2 204,58 Kč
5008,43742 Kč4 218,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,12434 Kč8 124,34 Kč
2 0007,86648 Kč15 732,96 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč