
MM74HCT574MTCX | |
|---|---|
DigiKey Part Number | MM74HCT574MTCXTR-ND - Tape & Reel (TR) MM74HCT574MTCXCT-ND - Cut Tape (CT) MM74HCT574MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT574MTCX |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT574MTCX Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.2mA, 7.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 33 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 25 | 8,50840 Kč | 212,71 Kč |
| 100 | 7,42910 Kč | 742,91 Kč |
| 250 | 6,91424 Kč | 1 728,56 Kč |
| 500 | 6,60430 Kč | 3 302,15 Kč |
| 1 000 | 6,47368 Kč | 6 473,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,07926 Kč | 15 198,15 Kč |
| 5 000 | 5,91686 Kč | 29 584,30 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

