
MM74HCT541WMX | |
|---|---|
DigiKey Part Number | MM74HCT541WMXTR-ND - Tape & Reel (TR) MM74HCT541WMXCT-ND - Cut Tape (CT) MM74HCT541WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT541WMX |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT541WMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.2mA, 7.2mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 25 | 10,72560 Kč | 268,14 Kč |
| 100 | 9,40710 Kč | 940,71 Kč |
| 250 | 8,77968 Kč | 2 194,92 Kč |
| 500 | 8,40004 Kč | 4 200,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,08822 Kč | 8 088,22 Kč |
| 2 000 | 7,83131 Kč | 15 662,62 Kč |
| 3 000 | 7,70270 Kč | 23 108,10 Kč |
| 5 000 | 7,56016 Kč | 37 800,80 Kč |
| 7 000 | 7,47688 Kč | 52 338,16 Kč |
| 10 000 | 7,39673 Kč | 73 967,30 Kč |
| 25 000 | 7,22428 Kč | 180 607,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


