
MM74HCT273MTCX | |
|---|---|
DigiKey Part Number | 488-MM74HCT273MTCXTR-ND - Tape & Reel (TR) 488-MM74HCT273MTCXCT-ND - Cut Tape (CT) 488-MM74HCT273MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT273MTCX |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT273MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 68 MHz | |
Max Propagation Delay @ V, Max CL | 37ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 6 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 25 | 8,15560 Kč | 203,89 Kč |
| 100 | 7,11410 Kč | 711,41 Kč |
| 250 | 6,61772 Kč | 1 654,43 Kč |
| 500 | 6,31872 Kč | 3 159,36 Kč |
| 1 000 | 6,18118 Kč | 6 181,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,81292 Kč | 14 532,30 Kč |
| 5 000 | 5,65640 Kč | 28 282,00 Kč |
| 7 500 | 5,57797 Kč | 41 834,77 Kč |
| 12 500 | 5,49111 Kč | 68 638,88 Kč |
| 17 500 | 5,44033 Kč | 95 205,78 Kč |
| 25 000 | 5,39152 Kč | 134 788,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


