
MM74HCT245WMX | |
|---|---|
DigiKey Part Number | MM74HCT245WMXTR-ND - Tape & Reel (TR) MM74HCT245WMXCT-ND - Cut Tape (CT) MM74HCT245WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT245WMX |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT245WMX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 10,99440 Kč | 274,86 Kč |
| 100 | 9,64650 Kč | 964,65 Kč |
| 250 | 9,00480 Kč | 2 251,20 Kč |
| 500 | 8,61758 Kč | 4 308,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,29862 Kč | 8 298,62 Kč |
| 2 000 | 8,03636 Kč | 16 072,72 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

