
MM74HCT244MTC | |
|---|---|
DigiKey Part Number | MM74HCT244MTCFS-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT244MTC |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT244MTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.2mA, 7.2mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,58000 Kč | 29,58 Kč |
| 10 | 18,14300 Kč | 181,43 Kč |
| 75 | 12,36467 Kč | 927,35 Kč |
| 150 | 10,97047 Kč | 1 645,57 Kč |
| 300 | 9,80330 Kč | 2 940,99 Kč |
| 525 | 9,00015 Kč | 4 725,08 Kč |
| 1 050 | 8,15267 Kč | 8 560,30 Kč |
| 2 550 | 7,26542 Kč | 18 526,82 Kč |
| 5 025 | 6,71066 Kč | 33 721,07 Kč |
| Unit Price without VAT: | 29,58000 Kč |
|---|---|
| Unit Price with VAT: | 35,79180 Kč |

