XOR (Exclusive OR) IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC86MX

DigiKey Part Number
MM74HC86MXTR-ND - Tape & Reel (TR)
MM74HC86MXCT-ND - Cut Tape (CT)
MM74HC86MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HC86MX
Description
IC GATE XOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,47300 Kč44,73 Kč
253,95600 Kč98,90 Kč
1003,40590 Kč340,59 Kč
2503,14216 Kč785,54 Kč
5002,98256 Kč1 491,28 Kč
1 0002,85153 Kč2 851,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,71294 Kč6 782,35 Kč
5 0002,62950 Kč13 147,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč