Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC240MTCX

DigiKey Part Number
MM74HC240MTCXTR-ND - Tape & Reel (TR)
MM74HC240MTCXCT-ND - Cut Tape (CT)
MM74HC240MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HC240MTCX
Description
IC BUFFER INVERTING 6V 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC240MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 578
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,02900 Kč90,29 Kč
258,09680 Kč202,42 Kč
1007,06160 Kč706,16 Kč
2506,56900 Kč1 642,25 Kč
5006,27168 Kč3 135,84 Kč
1 0006,13310 Kč6 133,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,76899 Kč14 422,47 Kč
5 0005,61344 Kč28 067,20 Kč
7 5005,53552 Kč41 516,40 Kč
12 5005,44918 Kč68 114,75 Kč
17 5005,39872 Kč94 477,60 Kč
25 0005,35021 Kč133 755,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč