
MM74HC164MTCX | |
|---|---|
DigiKey Part Number | MM74HC164MTCXTR-ND - Tape & Reel (TR) MM74HC164MTCXCT-ND - Cut Tape (CT) MM74HC164MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC164MTCX |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,13160 Kč | 153,29 Kč |
| 100 | 5,32300 Kč | 532,30 Kč |
| 250 | 4,93620 Kč | 1 234,05 Kč |
| 500 | 4,70314 Kč | 2 351,57 Kč |
| 1 000 | 4,53641 Kč | 4 536,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,30786 Kč | 10 769,65 Kč |
| 5 000 | 4,18557 Kč | 20 927,85 Kč |
| 7 500 | 4,12431 Kč | 30 932,33 Kč |
| 12 500 | 4,05644 Kč | 50 705,50 Kč |
| 17 500 | 4,01681 Kč | 70 294,18 Kč |
| 25 000 | 3,97865 Kč | 99 466,25 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

