14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC164MTCX

DigiKey Part Number
MM74HC164MTCXTR-ND - Tape & Reel (TR)
MM74HC164MTCXCT-ND - Cut Tape (CT)
MM74HC164MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HC164MTCX
Description
IC SR PUSH-PULL 8BIT 14-TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
106,88300 Kč68,83 Kč
256,14680 Kč153,67 Kč
1005,33620 Kč533,62 Kč
2504,94844 Kč1 237,11 Kč
5004,71478 Kč2 357,39 Kč
1 0004,54764 Kč4 547,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,31853 Kč10 796,33 Kč
5 0004,19594 Kč20 979,70 Kč
7 5004,13453 Kč31 008,97 Kč
12 5004,06649 Kč50 831,12 Kč
17 5004,02676 Kč70 468,30 Kč
25 0003,98850 Kč99 712,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč