Similar
Direct
Upgrade
Similar
Similar

MM74HC126MTCX | |
|---|---|
DigiKey Part Number | MM74HC126MTCXTR-ND - Tape & Reel (TR) MM74HC126MTCXCT-ND - Cut Tape (CT) MM74HC126MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC126MTCX |
Description | IC BUFF 2V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC126MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC126ADTR2G | onsemi | 2 422 | MC74HC126ADTR2GOSCT-ND | 9,03000 Kč | Similar |
| 74HC126T14-13 | Diodes Incorporated | 2 499 | 31-74HC126T14-13CT-ND | 5,46000 Kč | Direct |
| 74HC126PW,118 | Nexperia USA Inc. | 1 917 | 1727-6579-1-ND | 5,04000 Kč | Upgrade |
| SN74HC126DBR | Texas Instruments | 34 893 | 296-8220-1-ND | 10,50000 Kč | Similar |
| SN74HC126PW | Rochester Electronics, LLC | 3 530 | 2156-SN74HC126PW-ND | 18,68821 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 100 | 3,56550 Kč | 356,55 Kč |
| 250 | 3,29080 Kč | 822,70 Kč |
| 500 | 3,12492 Kč | 1 562,46 Kč |
| 1 000 | 2,98844 Kč | 2 988,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,84447 Kč | 7 111,17 Kč |
| 5 000 | 2,75767 Kč | 13 788,35 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |







