
MM74HC125MTCX | |
|---|---|
DigiKey Part Number | MM74HC125MTCXTR-ND - Tape & Reel (TR) MM74HC125MTCXCT-ND - Cut Tape (CT) MM74HC125MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC125MTCX |
Description | IC BUFF 2V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC125MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC125ADTG | onsemi | 76 | MC74HC125ADTGOS-ND | 0,50000 Kč | Similar |
| MC74HC125ADTR2G | onsemi | 8 633 | MC74HC125ADTR2GOSCT-ND | 0,32000 Kč | Similar |
| NLVHC125ADTR2G | onsemi | 2 500 | 488-NLVHC125ADTR2GCT-ND | 0,13696 Kč | Similar |
| 74HC125T14-13 | Diodes Incorporated | 1 714 | 31-74HC125T14-13CT-ND | 0,20000 Kč | Direct |
| CD74HC125QPWRG4Q1 | Texas Instruments | 45 771 | 296-29821-1-ND | 0,65000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,31720 Kč | 107,93 Kč |
| 100 | 3,72080 Kč | 372,08 Kč |
| 250 | 3,43528 Kč | 858,82 Kč |
| 500 | 3,26350 Kč | 1 631,75 Kč |
| 1 000 | 3,12219 Kč | 3 122,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,97290 Kč | 7 432,25 Kč |
| 5 000 | 2,88282 Kč | 14 414,10 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


