
MM74HC08MTC | |
|---|---|
DigiKey Part Number | MM74HC08MTCFS-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC08MTC |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC08MTC Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 96 | 6,71719 Kč | 644,85 Kč |
| 192 | 6,34531 Kč | 1 218,30 Kč |
| 288 | 6,16014 Kč | 1 774,12 Kč |
| 576 | 5,88710 Kč | 3 390,97 Kč |
| 1 056 | 5,68835 Kč | 6 006,90 Kč |
| 2 592 | 5,44984 Kč | 14 125,99 Kč |
| 5 088 | 5,30629 Kč | 26 998,40 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

