NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC02M

DigiKey Part Number
MM74HC02M-ND
Manufacturer
Manufacturer Product Number
MM74HC02M
Description
IC GATE NOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 305
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,55900 Kč75,59 Kč
556,20782 Kč341,43 Kč
1105,82027 Kč640,23 Kč
2755,40985 Kč1 487,71 Kč
5505,16284 Kč2 839,56 Kč
1 0454,97341 Kč5 197,21 Kč
2 5304,76231 Kč12 048,64 Kč
5 0054,63173 Kč23 181,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč