NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC00MTCX

DigiKey Part Number
MM74HC00MTCXTR-ND - Tape & Reel (TR)
MM74HC00MTCXCT-ND - Cut Tape (CT)
MM74HC00MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HC00MTCX
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 172
Factory Stock: 42 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,57800 Kč45,78 Kč
254,06520 Kč101,63 Kč
1003,49620 Kč349,62 Kč
2503,22612 Kč806,53 Kč
5003,06360 Kč1 531,80 Kč
1 0002,92943 Kč2 929,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,78770 Kč6 969,25 Kč
5 0002,70236 Kč13 511,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč