


MM5Z9V1T1G | |
|---|---|
DigiKey Part Number | MM5Z9V1T1GOSTR-ND - Tape & Reel (TR) MM5Z9V1T1GOSCT-ND - Cut Tape (CT) MM5Z9V1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z9V1T1G |
Description | DIODE ZENER 9.1V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z9V1T1G Models |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C9V1T-7 | Diodes Incorporated | 1 921 | BZT52C9V1TDICT-ND | 5,25000 Kč | Similar |
| CZRU52C9V1 | Comchip Technology | 2 015 | 641-1035-1-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,84780 Kč | 184,78 Kč |
| 500 | 1,35060 Kč | 675,30 Kč |
| 1 000 | 1,18933 Kč | 1 189,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91047 Kč | 2 731,41 Kč |
| 6 000 | 0,81413 Kč | 4 884,78 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

