


MM5Z8V2ST1G | |
|---|---|
DigiKey Part Number | 488-MM5Z8V2ST1GTR-ND - Tape & Reel (TR) 488-MM5Z8V2ST1GCT-ND - Cut Tape (CT) 488-MM5Z8V2ST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z8V2ST1G |
Description | DIODE ZENER 8.2V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOZ8L2 TR PBFREE | Central Semiconductor Corp | 1 316 | 1514-CMOZ8L2TRPBFREECT-ND | 347,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,08300 Kč | 208,30 Kč |
| 500 | 1,52656 Kč | 763,28 Kč |
| 1 000 | 1,34639 Kč | 1 346,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03394 Kč | 3 101,82 Kč |
| 6 000 | 0,92647 Kč | 5 558,82 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

