MM5Z7V5T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 34 917
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 788
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6
Unit Price: 4,62000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 22 383
Unit Price: 6,93000 Kč
Datasheet
Zener Diode 7.5 V 100 mW ±6% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 100 mW ±6% Surface Mount SOD-523
SC-76, SOD-523

MM5Z7V5T1

DigiKey Part Number
MM5Z7V5T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z7V5T1
Description
DIODE ZENER 7.5V 100MW SOD523
Customer Reference
Detailed Description
Zener Diode 7.5 V 100 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z7V5T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-523
Power - Max
100 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z7V5T1Gonsemi34 917MM5Z7V5T1GOSCT-ND4,41000 KčDirect
BZT52C7V5T-7Diodes Incorporated1 788BZT52C7V5T-7DICT-ND5,25000 KčSimilar
BZT585B7V5T-7Diodes Incorporated631-BZT585B7V5T-7CT-ND4,62000 KčSimilar
CZRU52C7V5Comchip Technology22 383641-1033-1-ND6,93000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes