


MM5Z6V2T1G | |
|---|---|
DigiKey Part Number | 488-MM5Z6V2T1GTR-ND - Tape & Reel (TR) 488-MM5Z6V2T1GCT-ND - Cut Tape (CT) 488-MM5Z6V2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z6V2T1G |
Description | DIODE ZENER 6.2V 500MW SOD523 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±6.5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z6V2T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 0,96590 Kč | 96,59 Kč |
| 500 | 0,90292 Kč | 451,46 Kč |
| 1 000 | 0,88192 Kč | 881,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67194 Kč | 2 015,82 Kč |
| 6 000 | 0,65850 Kč | 3 951,00 Kč |
| 9 000 | 0,52000 Kč | 4 680,00 Kč |
| 15 000 | 0,48003 Kč | 7 200,45 Kč |
| 21 000 | 0,44644 Kč | 9 375,24 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



