


MM5Z5V1ST5G | |
|---|---|
DigiKey Part Number | 488-MM5Z5V1ST5GTR-ND - Tape & Reel (TR) 488-MM5Z5V1ST5GCT-ND - Cut Tape (CT) 488-MM5Z5V1ST5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z5V1ST5G |
Description | DIODE ZENER 5.1V 500MW SOD523 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2.16% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.16% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 100 | 1,04990 Kč | 104,99 Kč |
| 500 | 0,98690 Kč | 493,45 Kč |
| 1 000 | 0,86092 Kč | 860,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,67194 Kč | 5 375,52 Kč |
| 16 000 | 0,65850 Kč | 10 536,00 Kč |
| 24 000 | 0,62454 Kč | 14 988,96 Kč |
| 40 000 | 0,56573 Kč | 22 629,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


