


MM5Z4688T1G | |
|---|---|
DigiKey Part Number | 488-MM5Z4688T1GTR-ND - Tape & Reel (TR) 488-MM5Z4688T1GCT-ND - Cut Tape (CT) 488-MM5Z4688T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4688T1G |
Description | DIODE ZENER 4.7V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 2,50510 Kč | 250,51 Kč |
| 500 | 1,84698 Kč | 923,49 Kč |
| 1 000 | 1,63343 Kč | 1 633,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26051 Kč | 3 781,53 Kč |
| 6 000 | 1,13330 Kč | 6 799,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



