Direct
Direct
Similar



MM5Z2V4T1 | |
|---|---|
DigiKey Part Number | MM5Z2V4T1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM5Z2V4T1 |
Description | DIODE ZENER 2.4V 100MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 100 mW ±8% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z2V4T1 Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±8% | Supplier Device Package SOD-523 |
Power - Max 100 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z2V4T1G | onsemi | 381 680 | MM3Z2V4T1GOSCT-ND | 0,14000 Kč | Direct |
| MM5Z2V4T1G | onsemi | 727 | MM5Z2V4T1GOSCT-ND | 0,18000 Kč | Direct |
| CZRU52C2V4 | Comchip Technology | 57 344 | 641-1021-1-ND | 0,28000 Kč | Similar |




