


MM5Z2V4ST1G | |
---|---|
DigiKey Part Number | 488-MM5Z2V4ST1GTR-ND - Tape & Reel (TR) 488-MM5Z2V4ST1GCT-ND - Cut Tape (CT) 488-MM5Z2V4ST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z2V4ST1G |
Description | DIODE ZENER 2.53V 500MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.53 V 500 mW ±4% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,00000 Kč | 5,00 Kč |
10 | 3,08300 Kč | 30,83 Kč |
100 | 1,22900 Kč | 122,90 Kč |
500 | 1,20814 Kč | 604,07 Kč |
1 000 | 1,16648 Kč | 1 166,48 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,81237 Kč | 2 437,11 Kč |
6 000 | 0,79154 Kč | 4 749,24 Kč |
9 000 | 0,66656 Kč | 5 999,04 Kč |
15 000 | 0,65460 Kč | 9 819,00 Kč |
21 000 | 0,60678 Kč | 12 742,38 Kč |
30 000 | 0,57022 Kč | 17 106,60 Kč |
Unit Price without VAT: | 5,00000 Kč |
---|---|
Unit Price with VAT: | 6,05000 Kč |