


MM5Z2V4ST1G | |
|---|---|
DigiKey Part Number | 488-MM5Z2V4ST1GTR-ND - Tape & Reel (TR) 488-MM5Z2V4ST1GCT-ND - Cut Tape (CT) 488-MM5Z2V4ST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z2V4ST1G |
Description | DIODE ZENER 2.53V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.53 V 500 mW ±4% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,08300 Kč | 208,30 Kč |
| 500 | 1,52656 Kč | 763,28 Kč |
| 1 000 | 1,34639 Kč | 1 346,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03394 Kč | 3 101,82 Kč |
| 6 000 | 0,92647 Kč | 5 558,82 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

