


MM3Z8V2C | |
|---|---|
DigiKey Part Number | MM3Z8V2CTR-ND - Tape & Reel (TR) MM3Z8V2CCT-ND - Cut Tape (CT) MM3Z8V2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z8V2C |
Description | DIODE ZENER 8.2V 200MW SOD323F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 630 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,92600 Kč | 29,26 Kč |
| 100 | 1,26300 Kč | 126,30 Kč |
| 500 | 1,22090 Kč | 610,45 Kč |
| 1 000 | 1,17880 Kč | 1 178,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86305 Kč | 2 589,15 Kč |
| 6 000 | 0,84579 Kč | 5 074,74 Kč |
| 9 000 | 0,72244 Kč | 6 501,96 Kč |
| 15 000 | 0,67064 Kč | 10 059,60 Kč |
| 21 000 | 0,63940 Kč | 13 427,40 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

