


MM3Z4V7C | |
|---|---|
DigiKey Part Number | MM3Z4V7CTR-ND - Tape & Reel (TR) MM3Z4V7CCT-ND - Cut Tape (CT) MM3Z4V7CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z4V7C |
Description | DIODE ZENER 4.7V 200MW SOD323F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 2.7 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 100 | 1,00790 Kč | 100,79 Kč |
| 500 | 0,94492 Kč | 472,46 Kč |
| 1 000 | 0,90291 Kč | 902,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88486 Kč | 2 654,58 Kč |
| 6 000 | 0,60488 Kč | 3 629,28 Kč |
| 9 000 | 0,53844 Kč | 4 845,96 Kč |
| 15 000 | 0,49734 Kč | 7 460,10 Kč |
| 21 000 | 0,46281 Kč | 9 719,01 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |






