Zener Diode 33 V 200 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 200 mW ±6% Surface Mount SOD-323
SC-76, SOD-323

MM3Z33VT3G

DigiKey Part Number
488-MM3Z33VT3GTR-ND - Tape & Reel (TR)
488-MM3Z33VT3GCT-ND - Cut Tape (CT)
488-MM3Z33VT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z33VT3G
Description
DIODE ZENER 33V 200MW SOD323
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z33VT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 780
Factory Stock: 20 000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:10000
Tape & Reel (TR):10000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,10000 Kč21,00 Kč
1000,77690 Kč77,69 Kč
5000,73494 Kč367,47 Kč
1 0000,56695 Kč566,95 Kč
2 0000,54595 Kč1 091,90 Kč
5 0000,52495 Kč2 624,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,39896 Kč3 989,60 Kč
20 0000,36316 Kč7 263,20 Kč
30 0000,33831 Kč10 149,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč