


MM3Z33VT3G | |
|---|---|
DigiKey Part Number | 488-MM3Z33VT3GTR-ND - Tape & Reel (TR) 488-MM3Z33VT3GCT-ND - Cut Tape (CT) 488-MM3Z33VT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z33VT3G |
Description | DIODE ZENER 33V 200MW SOD323 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z33VT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 0,77690 Kč | 77,69 Kč |
| 500 | 0,73494 Kč | 367,47 Kč |
| 1 000 | 0,56695 Kč | 566,95 Kč |
| 2 000 | 0,54595 Kč | 1 091,90 Kč |
| 5 000 | 0,52495 Kč | 2 624,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39896 Kč | 3 989,60 Kč |
| 20 000 | 0,36316 Kč | 7 263,20 Kč |
| 30 000 | 0,33831 Kč | 10 149,30 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

