


MM3Z33VT1G | |
|---|---|
DigiKey Part Number | MM3Z33VT1GOSTR-ND - Tape & Reel (TR) MM3Z33VT1GOSCT-ND - Cut Tape (CT) MM3Z33VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z33VT1G |
Description | DIODE ZENER 33V 300MW SOD323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z33VT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 100 | 1,50140 Kč | 150,14 Kč |
| 500 | 1,07006 Kč | 535,03 Kč |
| 1 000 | 0,92601 Kč | 926,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82312 Kč | 2 469,36 Kč |
| 6 000 | 0,67908 Kč | 4 074,48 Kč |
| 9 000 | 0,61734 Kč | 5 556,06 Kč |
| 15 000 | 0,57619 Kč | 8 642,85 Kč |
| 21 000 | 0,49710 Kč | 10 439,10 Kč |
| 30 000 | 0,47236 Kč | 14 170,80 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



