


MM3Z2V4ST1G | |
|---|---|
DigiKey Part Number | 488-MM3Z2V4ST1GTR-ND - Tape & Reel (TR) 488-MM3Z2V4ST1GCT-ND - Cut Tape (CT) 488-MM3Z2V4ST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z2V4ST1G |
Description | DIODE ZENER 2.4V 300MW SOD323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z2V4ST1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,37750 Kč | 137,75 Kč |
| 500 | 0,99866 Kč | 499,33 Kč |
| 1 000 | 0,87604 Kč | 876,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66585 Kč | 1 997,55 Kč |
| 6 000 | 0,59239 Kč | 3 554,34 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


