Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323F
SOD-323F Pkg

MM3Z24VB

DigiKey Part Number
MM3Z24VBTR-ND - Tape & Reel (TR)
MM3Z24VBCT-ND - Cut Tape (CT)
MM3Z24VBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z24VB
Description
DIODE ZENER 24V 200MW SOD323F
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
45 nA @ 16.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323F
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
65 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 628
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,04500 Kč30,45 Kč
1001,88350 Kč188,35 Kč
5001,37788 Kč688,94 Kč
1 0001,21347 Kč1 213,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,92944 Kč2 788,32 Kč
6 0000,83138 Kč4 988,28 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč