


MM3Z22VB | |
|---|---|
DigiKey Part Number | MM3Z22VBTR-ND - Tape & Reel (TR) MM3Z22VBCT-ND - Cut Tape (CT) MM3Z22VBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z22VB |
Description | DIODE ZENER 22V 200MW SOD323F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 51 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 100 | 0,98690 Kč | 98,69 Kč |
| 500 | 0,94492 Kč | 472,46 Kč |
| 1 000 | 0,88192 Kč | 881,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84916 Kč | 2 547,48 Kč |
| 6 000 | 0,52495 Kč | 3 149,70 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




