


MM3Z16VST1G | |
|---|---|
DigiKey Part Number | MM3Z16VST1GOSTR-ND - Tape & Reel (TR) MM3Z16VST1GOSCT-ND - Cut Tape (CT) MM3Z16VST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z16VST1G |
Description | DIODE ZENER 16.18V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16.18 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z16VST1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,83100 Kč | 18,31 Kč |
| 100 | 1,12410 Kč | 112,41 Kč |
| 500 | 0,81422 Kč | 407,11 Kč |
| 1 000 | 0,71275 Kč | 712,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58344 Kč | 1 750,32 Kč |
| 6 000 | 0,51801 Kč | 3 108,06 Kč |
| 9 000 | 0,48455 Kč | 4 360,95 Kč |
| 15 000 | 0,44693 Kč | 6 703,95 Kč |
| 21 000 | 0,42462 Kč | 8 917,02 Kč |
| 30 000 | 0,40291 Kč | 12 087,30 Kč |
| 75 000 | 0,35523 Kč | 26 642,25 Kč |
| 150 000 | 0,32574 Kč | 48 861,00 Kč |
| 300 000 | 0,30093 Kč | 90 279,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |





