


MM3Z15VC | |
|---|---|
DigiKey Part Number | MM3Z15VCTR-ND - Tape & Reel (TR) MM3Z15VCCT-ND - Cut Tape (CT) MM3Z15VCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z15VC |
Description | DIODE ZENER 15V 200MW SOD323F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 100 | 1,77640 Kč | 177,64 Kč |
| 500 | 1,29726 Kč | 648,63 Kč |
| 1 000 | 1,14145 Kč | 1 141,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87303 Kč | 2 619,09 Kč |
| 6 000 | 0,78011 Kč | 4 680,66 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



